Print Page
Image is for illustrative purposes only. Please refer to product description.
581 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.160 |
10+ | $6.440 |
25+ | $6.210 |
50+ | $5.980 |
100+ | $5.160 |
250+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4ELM4
Newark Part No.52X6631
Technical Datasheet
Connector to ConnectorM4 Lug to M4 Lug
Cable Length - Imperial8.268"
Cable Length - Metric210mm
Jacket ColorGreen, Yellow
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
M4 Lug to M4 Lug
Cable Length - Metric
210mm
Product Range
-
Cable Length - Imperial
8.268"
Jacket Color
Green, Yellow
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate