Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229125
Newark Part No.09WX6829
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229125
Newark Part No.09WX6829
Technical Datasheet
Sign TypeWarning
Sign LegendAttention Observe Precautions Electrostatic Sensitive Devices
Sign MaterialPVC (Polyvinylchloride)
External Height50mm
External Width100mm
Sign ColourBlack on Yellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sign Type
Warning
Sign Material
PVC (Polyvinylchloride)
External Width
100mm
Product Range
-
Sign Legend
Attention Observe Precautions Electrostatic Sensitive Devices
External Height
50mm
Sign Colour
Black on Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate