Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229986
Newark Part No.50Y8834
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.440 |
| 10+ | $33.380 |
Price for:Each
Minimum: 1
Multiple: 1
$38.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229986
Newark Part No.50Y8834
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max200mm
Lead Length2m
Wristband ColourBlue
Ground TerminalsSocket
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
2m
Ground Terminals
Socket
SVHC
No SVHC (08-Jul-2021)
Circumference Max
200mm
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate