Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231345
Newark Part No.69C1199
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.190 |
| 25+ | $58.570 |
| 50+ | $56.140 |
| 100+ | $53.330 |
| 250+ | $51.090 |
Price for:Each
Minimum: 1
Multiple: 1
$61.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231345
Newark Part No.69C1199
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs3
Lead Length3m
Ground TerminalsStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
3m
Product Range
-
No. of Studs
3
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate