Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238145
Newark Part No.67C7440
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.460 |
Price for:Each
Minimum: 1
Multiple: 1
$67.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238145
Newark Part No.67C7440
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialPig Hair, Horse Hair, Synthetic
Handle TypeCurved Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Overall Length-
Width-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Curved Handle
Overall Length
-
Width
-
SVHC
No SVHC (08-Jul-2021)
Bristle Material
Pig Hair, Horse Hair, Synthetic
Handle Material
PP (Polypropylene)
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate