Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239260
Newark Part No.31K6268
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.540 |
Price for:Each
Minimum: 1
Multiple: 1
$75.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239260
Newark Part No.31K6268
Technical Datasheet
ESD Storage TypeWaste Basket
External Height - Imperial12.6"
External Height - Metric320mm
External Width - Imperial10.4"
External Width - Metric265mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VER-27017 is a 14L black EPA Waste Bin made of polypropylene using Durastatic® E9® technology.
- Intrinsically clean, suitable for use in clean rooms
- Made of conductive polypropylene
- Marked with ESD logo
- Washable
- 14L Capacity
Applications
Industrial
Technical Specifications
ESD Storage Type
Waste Basket
External Height - Metric
320mm
External Width - Metric
265mm
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
12.6"
External Width - Imperial
10.4"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 239260
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate