Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241065
Newark Part No.09WX6940
Technical Datasheet
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.450 |
10+ | $5.340 |
20+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241065
Newark Part No.09WX6940
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.43"
External Height - Metric11mm
External Width - Imperial1.38"
External Width - Metric35mm
External Depth - Imperial1.38"
External Depth - Metric35mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
11mm
External Width - Metric
35mm
External Depth - Metric
35mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
0.43"
External Width - Imperial
1.38"
External Depth - Imperial
1.38"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate