Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241701
Newark Part No.39AH9517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.380 |
| 5+ | $154.000 |
| 10+ | $149.460 |
Price for:Each
Minimum: 1
Multiple: 1
$175.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241701
Newark Part No.39AH9517
Foam FeaturesDissipative
Height - Metric10mm
Width - Metric1.9m
Height10mm
Length - Metric1m
Width1m
Height - Imperial0.4"
Length1.9m
Width - Imperial74.8"
Length - Imperial39.4"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Foam Features
Dissipative
Width - Metric
1.9m
Length - Metric
1m
Height - Imperial
0.4"
Width - Imperial
74.8"
Product Range
-
Height - Metric
10mm
Height
10mm
Width
1m
Length
1.9m
Length - Imperial
39.4"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate