Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242271
Newark Part No.61T5047
Product RangeWescorp
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.510 |
| 5+ | $21.950 |
| 10+ | $20.610 |
Price for:Each
Minimum: 1
Multiple: 1
$23.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242271
Newark Part No.61T5047
Product RangeWescorp
Technical Datasheet
Tape Backing MaterialCellulose
Tape Width - Metric18mm
Tape Width - Imperial0.71"
Tape Length - Metric65.8m
Tape Length - Imperial215ft
Tape ColourTransparent
Product RangeWescorp
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Backing Material
Cellulose
Tape Width - Imperial
0.71"
Tape Length - Imperial
215ft
Product Range
Wescorp
Tape Width - Metric
18mm
Tape Length - Metric
65.8m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
