Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242278
Newark Part No.61T5054
Product RangeWescorp
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.310 |
5+ | $9.700 |
10+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242278
Newark Part No.61T5054
Product RangeWescorp
Technical Datasheet
Tape Backing Material-
Tape Width - Metric12mm
Tape Width - Imperial0.47"
Tape Length - Metric54.8m
Tape Length - Imperial179.8ft
Tape Colour-
Product RangeWescorp
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Backing Material
-
Tape Width - Imperial
0.47"
Tape Length - Imperial
179.8ft
Product Range
Wescorp
Tape Width - Metric
12mm
Tape Length - Metric
54.8m
Tape Colour
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate