Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242280
Newark Part No.61T5056
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $15.530 |
| 10+ | $14.550 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242280
Newark Part No.61T5056
Technical Datasheet
Tape Backing Material-
Tape Width - Metric24mm
Tape Width - Imperial0.94"
Tape Length - Metric54.8m
Tape Length - Imperial179.8ft
Tape Colour-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Backing Material
-
Tape Width - Imperial
0.94"
Tape Length - Imperial
179.8ft
Product Range
-
Tape Width - Metric
24mm
Tape Length - Metric
54.8m
Tape Colour
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate