Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242291
Newark Part No.61T5059
Product RangeWescorp
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $11.670 |
| 10+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242291
Newark Part No.61T5059
Product RangeWescorp
Technical Datasheet
Tape Backing MaterialCellulose
Tape Width - Metric18mm
Tape Width - Imperial0.71"
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourTransparent
Product RangeWescorp
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Backing Material
Cellulose
Tape Width - Imperial
0.71"
Tape Length - Imperial
108ft
Product Range
Wescorp
Tape Width - Metric
18mm
Tape Length - Metric
32.9m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate