Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoJ6609
Newark Part No.70C9105
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoJ6609
Newark Part No.70C9105
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs3
Lead Length-
Ground Terminals-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
-
Product Range
-
No. of Studs
3
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate