Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No222562
Newark Part No.51X1961
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $382.140 |
Price for:Each
Minimum: 1
Multiple: 1
$382.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No222562
Newark Part No.51X1961
Technical Datasheet
Product TypeWrist Strap Tester
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
222562 is a high speed, high accuracy wrist strap tester. It comprise a digital test unit controlled by a programmable IC. It can test the efficiency of personnel grounding systems while being worn, by measuring the resistance in the circuit including the body of the operator. The instrument will indicate whether the resistance is in the ranges specified in EN 61340-5-1 using Annex A test method A.1.
- Simple “stop and go” tester, fixed test result on first push of the button
- Test voltage of 24VDC
- 1 second test cycle
- LEDs display pass and fail conditions
- Buzzer sounds on pass
- Test range of 750Kohm low, 35Mohm high
- NIST calibrated
Contents
1 x high speed, high accuracy wrist strap tester, 1 x 9V alkaline battery.
Technical Specifications
Product Type
Wrist Strap Tester
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate