Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237185
Newark Part No.74AK4418
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.950 |
Price for:Each
Minimum: 1
Multiple: 1
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237185
Newark Part No.74AK4418
Technical Datasheet
ESD Storage TypePCB Holder
External Height - Imperial0.55"
External Height - Metric14mm
External Width - Imperial10.03"
External Width - Metric255mm
External Depth - Imperial13.97"
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
PCB Holder
External Height - Metric
14mm
External Width - Metric
255mm
External Depth - Metric
355mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
0.55"
External Width - Imperial
10.03"
External Depth - Imperial
13.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate