Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237670
Newark Part No.09WX6935
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.390 |
Price for:Each
Minimum: 1
Multiple: 1
$122.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237670
Newark Part No.09WX6935
Technical Datasheet
ESD Storage TypeRack
External Height - Imperial2.56"
External Height - Metric65mm
External Width - Imperial9.84"
External Width - Metric250mm
External Depth - Imperial15.35"
External Depth - Metric390mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Rack
External Height - Metric
65mm
External Width - Metric
250mm
External Depth - Metric
390mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2.56"
External Width - Imperial
9.84"
External Depth - Imperial
15.35"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate