Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238100
Newark Part No.70C9391
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.750 |
| 10+ | $26.580 |
| 20+ | $24.590 |
Price for:Each
Minimum: 1
Multiple: 1
$29.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238100
Newark Part No.70C9391
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialPig Hair, Horse Hair, Synthetic
Handle TypeRound Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Overall Length-
Width-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VER-27003 is a 6mm ESD Conductive Brush consist of a conductive plastic handle and thunder on conductive fibres, mixed with animal hair if stiffness is desired. Resistance from the tip of the brush to the handle is less than 5 x 10⁶Ω. Brushes should be used by operators who are earthed so as to dissipate any triboelectrical charges. Hard brushes are for scrubbing whilst soft ones are for brushing of delicate items such as optics and diskettes.
- Soft and round
Applications
Maintenance & Repair
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Round Handle
Overall Length
-
Width
-
SVHC
No SVHC (08-Jul-2021)
Bristle Material
Pig Hair, Horse Hair, Synthetic
Handle Material
PP (Polypropylene)
Overall Length
-
Product Range
-
Technical Docs (1)
Alternatives for 238100
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate