Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238130
Newark Part No.38K3454
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.810 |
| 10+ | $33.210 |
| 20+ | $30.980 |
Price for:Each
Minimum: 1
Multiple: 1
$36.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238130
Newark Part No.38K3454
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialPig Hair, Horse Hair, Synthetic
Handle TypeAngled Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Overall Length-
Width-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VER-27007 is a 12mm ESD Conductive Brush consist of a conductive plastic handle and thunder on conductive fibres, mixed with animal hair if stiffness is desired. Resistance from the tip of the brush to the handle is less than 10⁴ to 5 x 10⁶Ω. Brushes should be used by operators who are earthed so as to dissipate any triboelectrical charges. Hard brushes are for scrubbing whilst soft ones are for brushing of delicate items such as optics and diskettes.
- Conductive plastic brush
- Hard bristle with angled style strong handle
- Use to scrub PCBs, particularly in SMD assembly
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Angled Handle
Overall Length
-
Width
-
SVHC
No SVHC (08-Jul-2021)
Bristle Material
Pig Hair, Horse Hair, Synthetic
Handle Material
PP (Polypropylene)
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate