Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238155
Newark Part No.70C9393
Your Part Number
Technical Datasheet
7 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.560 |
Price for:Each
Minimum: 1
Multiple: 1
$71.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238155
Newark Part No.70C9393
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialHorse Hair, Synthetic
Handle TypeAngled Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Overall Length-
Width-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VER-27011 is a 130mm Soft Flat Brush with handle made of synthetic bristle. It consists of a conductive plastic handle and thunder on conductive fibres, mixed with animal hair if stiffness is desired.
Applications
Industrial
Warnings
Discharges of static electricity from conductors or charged insulators causing melting and evaporation of fine tracks on integrated circuit chips.
Notes
Brushes should be used by operators who are ground to earth protective ground dissipate electrostatic charges.
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Angled Handle
Overall Length
-
Width
-
SVHC
No SVHC (08-Jul-2021)
Bristle Material
Horse Hair, Synthetic
Handle Material
PP (Polypropylene)
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate