Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoDE-24066
Newark Part No.91AH7041
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.220 |
Price for:Each
Minimum: 1
Multiple: 1
$129.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoDE-24066
Newark Part No.91AH7041
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length3m
Ground TerminalsStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
End To Ground Resistance
-
Lead Length
3m
Product Range
-
No. of Studs
1
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate