Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No07473
Newark Part No.16M5041
Product RangeStatfree Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$42.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No07473
Newark Part No.16M5041
Product RangeStatfree Series
Technical Datasheet
ESD Storage TypeDocument Holder
External Height - Imperial11.3"
External Height - Metric285.8mm
External Width - Imperial9.5"
External Width - Metric241.3mm
External Depth - Imperial-
External Depth - Metric-
Product RangeStatfree Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Static safe shop traveller clear document holder
- Non-stick, amine free, coextruded polyolefin material
- 3mil lightweight, top loading with 3-hole punch document holder
- Designed for holding paperwork (8-1/2”x11”) in ESD protected areas
- Will not expose ESD susceptible items to harmful ESD charges
Technical Specifications
ESD Storage Type
Document Holder
External Height - Metric
285.8mm
External Width - Metric
241.3mm
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
11.3"
External Width - Imperial
9.5"
External Depth - Imperial
-
Product Range
Statfree Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate