Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09060
Newark Part No.61H5682
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max273.05mm
Lead Length-
Wristband ColourBlue
Ground TerminalsStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Adjustable hook and loop wrist strap with 4mm snap
- Non-reactive, anti-microbial, anti-bacterial medical grade conductive strip
- Return loop, quick, easy adjustment mechanism
- Sewn inner conductive surface with no exposed conductive materials on exterior
- Moulded plastic cover provides stable base for cord attachment
- Stainless steel back plate
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
273.05mm
Wristband Colour
Blue
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate