Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.640 |
Price for:Each
Minimum: 1
Multiple: 1
$39.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09082
Newark Part No.32AH8687
Wrist Band TypeAdjustable
Circumference Max311mm
Lead Length12ft
Wristband Colour-
Ground TerminalsSnap, Stud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
12ft
Ground Terminals
Snap, Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
311mm
Wristband Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate