Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No09206
Newark Part No.04X9808
Product RangeJewel MagSnap Series
Your Part Number
Technical Datasheet
264 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09206
Newark Part No.04X9808
Product RangeJewel MagSnap Series
Technical Datasheet
Lead Length6ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product RangeJewel MagSnap Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
09206 is a 6' right angle, Jewel® MagSnap coil cord. It is designed to prevent wear to banana springs that will leads to accidental disconnects from banana jacks. The right-angle banana design extends coil cord life by reducing fatigue at the strain relief of the banana plug and by reducing incidents of being struck by operators, chair and carts that damage the banana plug.
- 6 feet right angle Jewel® MagSnap elastic coil cord
- Eliminates intermittent failures occur with less durable cords and extends lifespan of wrist strap
- Patented spring supported contoured banana plug prevent accidental disconnects prevent accidental disconnects
- Low profile snap design
- Date coded, provided so that the lifespan of the product may tracked and to ensure quality control
- UL listed, meets UL requirements to ensure operator safety
- Made in the United States of America
Technical Specifications
Lead Length
6ft
Ground Terminals
Snap
Product Range
Jewel MagSnap Series
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate