Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Relaxed retraction coil cord with 4mm snap socket and banana plug
- Low profile snap design
- Low profile snap design
- Date coded
Technical Specifications
Lead Length
15ft
Ground Terminals
Socket
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate