Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13601
Newark Part No.52Y8361
Technical Datasheet
Bag TypeZipper Bag
Width - Imperial2"
Length - Imperial3"
Width - Metric50.8mm
Length - Metric76.2mm
Film Thickness76.2µm
Bag ColorSilver
Seal TypeResealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
13601 is a 2" x 3", 100 EA/PK, Statshield® zip metal-in bag. It is the most commonly used shielding bag that meets the limits of ANSI/ESD S541 per ANSI/ESD S20.20. It is manufactured on specially designed soft fold converting machines that prevent scratches and creases maintaining the integrity of Faraday Cage shielding protection.
- 40% light transmission, allows for easy identification of bag contents
- Integral antistatic, low tribocharging properties
- Bag contents will not electrostatically charge during movement
- Integral static dissipative properties, not topically treated, not humidity dependent, wont wear off
- Large 3/8" wide seals - high performance interior sealing layer
- Identified with ESD protective symbol as required by ANSI/ESD S541 with lot code #
- Polycarbonate compatible containing no amines or N-octanic acid
- Low charging antistatic high visibility yellow reclosable zipper
- Made in the United States of America
- Use labels to close shielding bags and seal ESD protective packaging
Technical Specifications
Bag Type
Zipper Bag
Length - Imperial
3"
Length - Metric
76.2mm
Bag Color
Silver
Product Range
-
Width - Imperial
2"
Width - Metric
50.8mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
