Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13615
Newark Part No.43K2602
Product RangeStatshield Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13615
Newark Part No.43K2602
Product RangeStatshield Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness76.2µm
Bag Color-
Seal TypeResealable
Product RangeStatshield Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Zip top STATSHIELD® transparent metal-in standard ESD shielding bag
- Protect ESD sensitive items from electrostatic fields and electrostatic discharges (ESD)
- Recyclable bag
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
6"
Length - Metric
152.4mm
Bag Color
-
Product Range
Statshield Series
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 13615
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
