Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.980 |
| 5+ | $135.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$155.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13828
Newark Part No.43K2631
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial15"
Length - Imperial18"
Width - Metric381mm
Length - Metric457mm
Film Thickness88.9µm
Bag Color-
Seal TypeHeat Sealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
18"
Length - Metric
457mm
Bag Color
-
Product Range
-
Width - Imperial
15"
Width - Metric
381mm
Film Thickness
88.9µm
Seal Type
Heat Sealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
