Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No14171
Newark Part No.85AK5429
Product RangeStatfree VpCI Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$35.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No14171
Newark Part No.85AK5429
Product RangeStatfree VpCI Series
Technical Datasheet
Bag TypeStatic Dissipative
Width - Imperial0.375"
Length - Imperial0.375"
Width - Metric9.53mm
Length - Metric9.53mm
Film Thickness76µm
Seal Type-
Product RangeStatfree VpCI Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
0.375"
Length - Metric
9.53mm
Seal Type
-
SVHC
No SVHC (08-Jul-2021)
Width - Imperial
0.375"
Width - Metric
9.53mm
Film Thickness
76µm
Product Range
Statfree VpCI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate