Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No16310
Newark Part No.05X0212
Product RangeTrustat B80 Series
Your Part Number
24 In Stock
12 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.060 |
Price for:Each
Minimum: 1
Multiple: 1
$76.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No16310
Newark Part No.05X0212
Product RangeTrustat B80 Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat Kit
Mat ColourBlue
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal TypeGround Cord & Snap Fasteners
Length36"
Width - Imperial24"
Length - Imperial36"
External Width24"
Width - Metric609mm
Thickness2.03mm
Length - Metric914mm
Product RangeTrustat B80 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Static Protection Mat with non-skid foam nitrile butadiene rubber tray liner. Roll Mat designed to provide a path to ground and eliminate static charge generation when used as a work-surface table mat, shelf liner and cart liner
- Extruded homogenous vinyl mat
- Designed to provide a path to ground and eliminate static charge generation
- Reztore™ surface & mat cleaner is recommended to clean and maintain mat
- Slight embossed texture
Contents
Benchmat, Ground cord, Push and clinch snap.
Technical Specifications
Mat Type
1 Layer Dissipative Mat Kit
Mat Material
Vinyl
Ground Terminal Type
Ground Cord & Snap Fasteners
Width - Imperial
24"
External Width
24"
Thickness
2.03mm
Product Range
Trustat B80 Series
Mat Colour
Blue
Ground Terminals
Snap
Length
36"
Length - Imperial
36"
Width - Metric
609mm
Length - Metric
914mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
