Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $540.980 |
Price for:Each
Minimum: 1
Multiple: 1
$540.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19282
Newark Part No.93X6344
Technical Datasheet
Product TypeWrist Strap and Footwear Tester with Stand
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Wrist strap and footwear combo tester with stand and plate
- Verifies the functionality of an operator’s wrist strap and footwear
- Separate test circuits for wrist straps and foot grounders
- Durable, stainless steel test button reduces wear and tear
- Powered by 9V battery or optional power adapter
- Combine tester with foot plate or stand to test foot grounders
Contents
Combo Tester, 5" foot plate ground wire, 9V battery, Foot plate, Pedestal, 3 button head screws (1/4-20 x 3/4”), Allen wrench, 5/32”, Flat head screw (8-32 x 5/8”), Knurled nut (8-32), Black cap, Poster, Certificate of calibration.
Technical Specifications
Product Type
Wrist Strap and Footwear Tester with Stand
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate