Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No19332
Newark Part No.33AK8225
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.100 |
Price for:Each
Minimum: 1
Multiple: 1
$90.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19332
Newark Part No.33AK8225
Technical Datasheet
Accessory TypeLight Tower
For Use WithDESCO 19330, 19331 Full-Time Continuous Monitors
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
19332 is a light tower accessory for increased alarm visibility used with Desco full-time continuous monitor.
- Input voltage range from 12VDC to 24VDC
- Dimension is 2.8" L x 2.8" L x 8.9" H
- Cable length is 6ft
Contents
1 x light tower with stereo cord, 4 x pan-head screws, #8 x 3/4".
Technical Specifications
Accessory Type
Light Tower
Product Range
-
For Use With
DESCO 19330, 19331 Full-Time Continuous Monitors
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate