Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.580 |
Price for:Each
Minimum: 1
Multiple: 1
$131.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19350
Newark Part No.61H5998
Technical Datasheet
Product TypeWrist Strap Tester
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
19350 is a two-state wrist strap tester. The touch tester is an “on demand” wrist strap tester that also functions as a common point ground for two wrist straps and a mat. Per ANSI/ESD S20.20, test equipment is required to enact compliance verification plan requirements. The test equipment shall be selected to make measurements of appropriate properties of the technical requirements that are incorporated into the ESD program plan.
- Wrist strap touch tester
- Tests entire circuit (wrist strap, cord and skin contact)
- Connects to utility ground when plugged in
- Acts as common point ground for the work surface
- Test performed during normal use at workstation
- Operating temperature range from 0 to 40°C
- Wrist strap test limit range from 750kilohms to 10megohms
- Test accuracy is ±20%
- 120V, NIST calibrated
- Dimension is 2.9" x 2.1" x 0.8"
Contents
Tester, Adapter.
Technical Specifications
Product Type
Wrist Strap Tester
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate