New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Static Charge Monitors
                                                                                                  Print Page

                                                                                                  19786

                                                                                                  ESD Tester, Analog Surface Resistance Meter

                                                                                                  DESCO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DESCO 19786
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No19786
                                                                                                  Newark Part No.27T5083
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$570.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $570.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DESCO
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No19786
                                                                                                  Newark Part No.27T5083
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeAnalog Surface Resistance Meter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 19786 from Desco is an analogue surface resistance tester. This analogue compliance verification surface resistance checker is used for determining if a surface is dissipative, conductive or insulative. It is a portable battery powered instrument designed to measure resistance point to point (RTT) and surface to ground (RTG). The test voltage will switch from 10V to 100V should measured resistance exceed 1 x 10^5ohm. It features analogue display which displays surface resistance measurements from 1 x 10^3 to 1 x 10^13ohm. Resistance property colour coded LEDs provide quick-check resistance indicators. The meter features test button which hold this button down to operate analogue surface resistance meter. Test voltage will automatically switch from 10V to 100V when set to AUTO. Test voltage will stay at 10V HOLD when set to 10V. The resistance ranges from 1 x 10^3 to 1 x 10^13ohm at 10V (complies with ANSI/ESD S4.1), 1 x 10^6 to 1 x 10^13ohm at 100V (complies with ANSI/ESD S4.1).

                                                                                                  • Low battery LED illuminates when the battery power drops to 4V (±0.1V)
                                                                                                  • Automatic test range voltage selection per compliance verification ESD TR53
                                                                                                  • Accuracy is ±1/2 decade
                                                                                                  • 9V alkaline battery power supply
                                                                                                  • Operating temperature range from 5°C to 30°C
                                                                                                  • Meter dimension is 4.5" x 2.8" x 2.1" (11cm x 7cm x 5cm)
                                                                                                  • Meter weight is 0.5lbs (0.2Kg)
                                                                                                  • 5lbs (±2oz), 2.5" in diameter external electrode (complies with ANSI/ESD S4.1)
                                                                                                  • Portable operation with 9V battery, no charging or sourcing of special batteries needed
                                                                                                  • NIST calibrated, meter is equipped with an automatic test voltage selector

                                                                                                  Contents

                                                                                                  Analogue surface resistance meter, 9V alkaline battery, Certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Analog Surface Resistance Meter

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.