Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239210
Newark Part No.79Y9504
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.180 |
Price for:Each
Minimum: 1
Multiple: 1
$117.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239210
Newark Part No.79Y9504
Technical Datasheet
ESD Storage TypeWaste Basket
External Height - Imperial15.75"
External Height - Metric400mm
External Width - Imperial9.84"
External Width - Metric250mm
External Depth - Imperial9.84"
External Depth - Metric250mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Waste Basket
External Height - Metric
400mm
External Width - Metric
250mm
External Depth - Metric
250mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
15.75"
External Width - Imperial
9.84"
External Depth - Imperial
9.84"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate