Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No47200
Newark Part No.49Y7719
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.960 |
| 10+ | $138.260 |
| 20+ | $135.490 |
Price for:Each
Minimum: 1
Multiple: 1
$147.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No47200
Newark Part No.49Y7719
Technical Datasheet
Mat ColourBlack
Mat Material-
Ground Terminal TypeRing Terminal
Width - Imperial12.5"
Length - Imperial-
Width - Metric318mm
Length - Metric-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
ESD Dissipative Turntable w/Conductive Crosslink Polyethylene Foam
Mat Material
-
Width - Imperial
12.5"
Width - Metric
318mm
Product Range
-
Mat Colour
Black
Ground Terminal Type
Ring Terminal
Length - Imperial
-
Length - Metric
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate