New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Ionizers
                      Print Page

                      60468

                      Ionizer, Overhead, with Light, 3x Fan, 120VAC

                      DESCO 60468
                      DESCO 60468
                      DESCO 60468
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDESCO
                      Manufacturer Part No60468
                      Newark Part No.40Y0768
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1,342.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,342.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDESCO
                      Manufacturer Part No60468
                      Newark Part No.40Y0768
                      Technical Datasheet

                      Data Sheet

                      Ionizer TypeOverhead
                      Supply Voltage VAC120V
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 60468 is a 3-fan Overhead Ionizer with 2 lights. The Chargebuster® overhead ionizer is steady-state DC ionizer designed for use in ESD protected areas. The Chargebuster® overhead ionizer discharge times (<lt/>3 seconds at 12 inches) and low offset voltage (±10V) meet the required limits of ANSI/ESD S20.20 <lt/>±35V tested per ANSI/ESD STM3.1 and ESD TR53. Its emitters are made of pure tungsten and spaced further apart to minimize ion recombination, increase discharge efficiency and provide a broader coverage area. The fan has 3 speeds (high, medium, low) which produce consistent performance at all 3 settings. It utilizes an auto-feedback system that continuously optimizes its performance and automatically alarms and shuts down should its supply voltage drop. It includes 700 lumen light panels (cool white) that provide additional illumination to the work area and improve visibility and productivity.

                      • 3-fan Steady-state DC ionization for 2x5' coverage area
                      • Neutralizes electrostatic charges on insulators and ungrounded conductors within the coverage area
                      • Sealed plenum air flow - Prevents contamination from being introduced to workstation
                      • Auto-feedback system (audible and visual alarm through single tri-colour LED)
                      • Replaceable emitter pins - Field replaceable emitter pins allow for minimal downtime
                      • Compatible ionizer motion sensor 60509
                      • Powder-coated steel chassis
                      • Steady-state DC with sense feedback ion emission
                      • 400mA Slow blow fuse
                      • 5.5kVDC Nominal high voltage power supply

                      Applications

                      Safety

                      Technical Specifications

                      Ionizer Type

                      Overhead

                      Product Range

                      -

                      Supply Voltage VAC

                      120V

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.