
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $357.760 | $258.110 |
Product Information
Product Overview
65158 is a 0.080" thick, Statfree® B2 Plus dissipative 2-layer ESD worksurface mat. It is designed to provide a path to ground and eliminate static charge generation when used as a worksurface table mat, shelf liner, and cart liner. The surface resistance (1 x 10^6 to < 1 x 10^9 ohms Rtt) of the color top layer meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items. The more conductive (< 1 x 10^6 Rtt) bottom black layer reduces the resistance to ground (Rtg) from the top of the surface to the groundable point and allows the mats to be used with continuous monitors.
- Reinforced vinyl compound material
- 0.08'' x 36'' x 72'' size
- Green mat
Technical Specifications
3 Layer Dissipative Mat
Vinyl
36"
914.4mm
Statfree B2 Plus Series
Green
No Grounding Hardware Included
72"
1.8m
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
