
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $51.430 | $16.700 |
Product Information
Product Overview
65159 is a 0.080" thick, Statfree® B2 Plus dissipative 2-layer ESD worksurface tray liner. It is designed to provide a path to ground and eliminate static charge generation when used as a worksurface table mat, shelf liner, and cart liner. The surface resistance (1 x 10^6 to < 1 x 10^9 ohms Rtt) of the color top layer meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items. The more conductive (< 1 x 10^6 Rtt) bottom black layer reduces the resistance to ground (Rtg) from the top of the surface to the groundable point and allows the mats to be used with continuous monitors.
- Reinforced vinyl compound material
- 0.08" x 16" x 24" size
- Green mat
- Tray liners have 3/4" radius corners and do not include grounding hardware
Technical Specifications
3 Layer Dissipative Tray Liner
Vinyl
16"
406.4mm
Statfree B2 Plus Series
Green
No Grounding Hardware Included
24"
609.6mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
