Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDESCO
Manufacturer Part No66169
Newark Part No.12P4366
Product RangeStatfree B2 Series
Mat Type2 Layer Dissipative Mat Kit
Mat ColourBlue
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal Type1 14213 Common Point Ground Cord
Length72"
Width - Imperial36"
Length - Imperial72"
External Width36"
Thickness1.5mm
Width - Metric910mm
Length - Metric1.8m
Mat FeaturesDissipative 2 Layer
Product RangeStatfree B2 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Static Protection Mat with non-skid foam nitrile butadiene rubber tray liner. Roll Mat designed to provide a path to ground and eliminate static charge generation when used as a work-surface table mat, shelf liner and cart liner
- Ultraviolet (UV) stabilizer additives
- Non-humidity dependence provides consistent electrical performance regardless of ambient humidity
- Provides tracking information for lifespan of the product and to ensure quality control
- Slight embossed texture
Technical Specifications
Mat Type
2 Layer Dissipative Mat Kit
Mat Material
Vinyl
Ground Terminal Type
1 14213 Common Point Ground Cord
Width - Imperial
36"
External Width
36"
Width - Metric
910mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminals
Snap
Length
72"
Length - Imperial
72"
Thickness
1.5mm
Length - Metric
1.8m
Product Range
Statfree B2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate