Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No66400
Newark Part No.33AH5568
Product RangeStatfree T2 Plus Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,024.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,024.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No66400
Newark Part No.33AH5568
Product RangeStatfree T2 Plus Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialNitrile Rubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial40ft
Width - Metric609.6mm
Length - Metric12.2m
Product RangeStatfree T2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
66400 is a professional 6-in-1 swaging punch.
- Swages six sizes of tubing
- Hex design for ease of extraction
- Precision machined surface for ease of forming
- High-alloy steel, heat-treated for strength and durability
- 5-13/16" overall length
- 3/16", 1/4", 5/16", 3/8", 1/2", 5/8" O.D.tubing
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Nitrile Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree T2 Plus Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
40ft
Length - Metric
12.2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate