Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No66409
Newark Part No.33AH5577
Product RangeStatfree T2 Plus Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,030.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,030.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No66409
Newark Part No.33AH5577
Product RangeStatfree T2 Plus Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGray
Mat MaterialNitrile Rubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial30"
Length - Imperial40ft
Width - Metric762mm
Length - Metric12.2m
Product RangeStatfree T2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
66409 is a grey color Statfree® T2 Plus dissipative dual layer rubber mat roll. Dissipative dual layer ESD worksurface provides a worksurface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface.
- Nitrile rubber oil resistant compound
- Dissipative (1 x 10^6 to <lt/>1 x 10^9 ohms Rtt) top layer
- Conductive (<lt/>1 x 10^6 Rtt) bottom layer
- Ultraviolet (UV) stabilizer additives stabilizes color retention, ensures ESD performance over time
- 0.060" x 30" x 40' size
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Nitrile Rubber
Width - Imperial
30"
Width - Metric
762mm
Product Range
Statfree T2 Plus Series
Mat Colour
Gray
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
40ft
Length - Metric
12.2m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate