Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No81262
Newark Part No.61H6408
Product RangeWESCORP Series
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No81262
Newark Part No.61H6408
Product RangeWESCORP Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialRubber
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape Colour-
Product RangeWESCORP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Wescorp anti-static high-temperature masking tape on 3" paper core
- Waterproof and excellent conformability
- Non-staining adhesive
- Non-corrosive, non-toxic masking tape
- Does tribocharge but has minimal charge retention
Technical Specifications
Tape Type
Masking
Tape Width - Metric
25.4mm
Tape Length - Metric
54.86m
Tape Colour
-
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Rubber
Tape Width - Imperial
1"
Tape Length - Imperial
60yard
Product Range
WESCORP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate