Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No97553
Newark Part No.21AJ6160
Safety CategoryANSI / ESD STM2.1, ESD TR53
Protection Class-
Respirator TypeStatic Dissipative
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Large/X-large sized blue colour static dissipative facemask
- Acceptable for use in ESD Protected Areas
- Provides continuous and consistent charge dissipation
- Adjustable nose wire helps ensure mask fits securely
- Elastic ear loops (small-medium (70mm) and large-extra large (83mm))
Technical Specifications
Safety Category
ANSI / ESD STM2.1, ESD TR53
Respirator Type
Static Dissipative
SVHC
No SVHC (08-Jul-2021)
Protection Class
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate