Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part NoASK-39793
Newark Part No.62AJ7876
Product RangeSTATFREE B2 PLUS Series
Your Part Number
20 In Stock
70 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $454.740 |
Price for:Each
Minimum: 1
Multiple: 1
$454.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part NoASK-39793
Newark Part No.62AJ7876
Product RangeSTATFREE B2 PLUS Series
Technical Datasheet
Mat TypeDissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial30ft
Width - Metric609.6mm
Length - Metric9.1m
Product RangeSTATFREE B2 PLUS Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
ASK-39793 is a dark blue STATFREE® B2 plus dissipative vinyl roll.
- Multi-layer vinyl
- Dissipative (1 x 106to <lt/>1 x 109 ohms Rtt) Top Layer
- Conductive mesh inner layer
- Conductive (<lt/>1 x 106Rtt) bottom layer
- Hardware is not included
- Meets ANSI/ESD S20.20 worksurface
- 0.080''x30'x24" size
Technical Specifications
Mat Type
Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
STATFREE B2 PLUS Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
30ft
Length - Metric
9.1m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for ASK-39793
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
