Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-215-16141
Newark Part No.01T1490
Product RangeDT Series
Technical Datasheet
85,353 In Stock
Need more?
22179 Delivery in 1-3 Business Days(US stock)
63174 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.925 |
10+ | $0.891 |
25+ | $0.866 |
50+ | $0.840 |
100+ | $0.811 |
500+ | $0.787 |
1000+ | $0.769 |
2500+ | $0.754 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-215-16141
Newark Part No.01T1490
Product RangeDT Series
Technical Datasheet
Product RangeDT Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithDT Series Connectors
Contact PlatingNickel Plated Contacts
Contact PlatingNickel
Contact Material-
SVHCLead (21-Jan-2025)
Product Overview
The 0460-215-16141 from Deutsch is a solid pin contact with size 16, 13amp continuous current capacity and accommodates wire size of 14AWG.
- Suitable for use with HD30/ HDP20/DRC/HD10/DT/DRB/DTV/AEC/STRIKE/Jiffy Splice series
- Nickel plating
- Contact material is copper alloy
Applications
Industrial
Technical Specifications
Product Range
DT Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Nickel Plated Contacts
Contact Material
-
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
DT Series Connectors
Contact Plating
Nickel
SVHC
Lead (21-Jan-2025)
Alternatives for 0460-215-16141
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate