Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0462-201-16141
Newark Part No.77R3209
Product RangeDT
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 10+ | $0.578 |
| 25+ | $0.553 |
| 50+ | $0.528 |
| 100+ | $0.474 |
| 500+ | $0.432 |
| 1000+ | $0.410 |
| 2500+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0462-201-16141
Newark Part No.77R3209
Product RangeDT
Technical Datasheet
Product RangeDT
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCLead (04-Feb-2026)
Product Overview
The 0462-201-16141 from Deutsch is a solid socket contact with size 16, 13amp continuous current capacity and accommodates wire size of 20AWG to 16AWG.
- Suitable for use with HD30/ HDP20/DRC/HD10/DT/DRB/DTV/AEC/STRIKE/Jiffy Splice series
- Nickel plating
- Contact material is copper alloy
Applications
Industrial
Technical Specifications
Product Range
DT
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Nickel Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 0462-201-16141
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
