Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-247-1205
Newark Part No.77R3245
Product RangeDT
Your Part Number
2,417 In Stock
Need more?
55 Delivery in 1-3 Business Days(US stock)
2362 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.870 |
| 25+ | $3.500 |
| 50+ | $3.430 |
| 100+ | $3.350 |
| 500+ | $3.150 |
| 1000+ | $2.890 |
| 2500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-247-1205
Newark Part No.77R3245
Product RangeDT
Technical Datasheet
Accessory TypeBackshell
For Use With12 Way Plug
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1011-247-1205 is a 12-way straight Backshell with black thermoplastic body, provides for connection of flexible tubing or cable. This DT Series backshell fits all DT06-12S plugs except those with shrink boot or end cap modification.
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
12 Way Plug
Cable Exit Angle
180°
Product Range
DT
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
