Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-261-0305
Newark Part No.77R3238
Product RangeDT
Your Part Number
850 In Stock
Need more?
487 Delivery in 1-3 Business Days(US stock)
363 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.030 |
| 25+ | $1.840 |
| 50+ | $1.800 |
| 100+ | $1.760 |
| 500+ | $1.590 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-261-0305
Newark Part No.77R3238
Product RangeDT
Technical Datasheet
Accessory TypeBackshell
For Use With3 Way Receptacle
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1011-261-0305 is a strain-relief Connector Backshell made of black PA. This 180° cable exit angle backshell is suitable for Deutsch's DT series connectors.
- UL94H-B Flammability rating
Applications
Automotive
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
3 Way Receptacle
Cable Exit Angle
180°
Product Range
DT
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
