Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-265-0405
Newark Part No.77R3230
Product RangeDT
Your Part Number
5,239 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.190 |
| 25+ | $2.130 |
| 50+ | $2.080 |
| 100+ | $2.040 |
| 500+ | $1.750 |
| 1000+ | $1.620 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-265-0405
Newark Part No.77R3230
Product RangeDT
Technical Datasheet
Accessory TypeBackshell
For Use With4 Way Receptacle
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1011-265-0405 is a 4-way Backshell for DT04-4P connector and is designed to snap fix onto the full range of standard DT connectors. This backshell with black PA 6.6 body and straight 180° outlet.
- IP40 Protection rating
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
4 Way Receptacle
Cable Exit Angle
180°
Product Range
DT
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
